LZ336M1V vs USV1V330MFD1TE feature comparison

LZ336M1V Man Yue Technology Holdings Ltd

Buy Now Datasheet

USV1V330MFD1TE Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series LZ(35V) SV
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series LZ(35V) SV
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.01155 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Ripple Current 72 mA
Surface Mount NO
Tan Delta 0.13
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare LZ336M1V with alternatives

Compare USV1V330MFD1TE with alternatives