LZ1C337M0811MTS
vs
16ZLG330MEFCCE8X11.5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.1584 mA
|
0.1584 mA
|
Length |
11.5 mm
|
11.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
425.25 mA
|
550 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.16
|
0.16
|
Terminal Pitch |
5 mm
|
3.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
|
|
|
Compare LZ1C337M0811MTS with alternatives
Compare 16ZLG330MEFCCE8X11.5 with alternatives