LZ1C337M0811MCS vs UHM1C331MPD feature comparison

LZ1C337M0811MCS Samwha Electronics

Buy Now Datasheet

UHM1C331MPD Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1584 mA 0.1584 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 425.25 mA 1140 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 12
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series HM
Package Shape CYLINDRICAL PACKAGE
Series HM
Terminal Finish Matte Tin (Sn)

Compare LZ1C337M0811MCS with alternatives

Compare UHM1C331MPD with alternatives