LZ102M010F160 vs NRSH102M10V8X16TBSTF feature comparison

LZ102M010F160 Capxon International Electronics Co Ltd

Buy Now Datasheet

NRSH102M10V8X16TBSTF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
Candidate List Date 2022-06-10 2024-06-27
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 29 mΩ 45 mΩ
Length 16 mm 16 mm
Manufacturer Series LZ(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1450 mA 1250 mA
Series LZ(10V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Packing Method Ammo Pack

Compare LZ102M010F160 with alternatives

Compare NRSH102M10V8X16TBSTF with alternatives