LYT67F-U1AA-36-1-Z
vs
Q65111A1848
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
LCC-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
AMBER
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Lens Type |
COLORLESS CLEAR
|
COLORLESS CLEAR
|
Luminous Intensity-Nom |
925.0 mcd
|
1255.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
1.2 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
597 nm
|
624 nm
|
Shape |
ROUND
|
RECTANGULAR
|
Size |
2.4 mm
|
1.5 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3 mm
|
2 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
2
|
Forward Voltage-Max |
|
2.5 V
|
Luminous Intensity-Min |
|
0.71 cd
|
Reverse Voltage-Max |
|
12 V
|
|
|
|
Compare LYT67F-U1AA-36-1-Z with alternatives
Compare Q65111A1848 with alternatives