LY5421-NRE9117 vs LY5420-RE7781 feature comparison

LY5421-NRE9117 Siemens

Buy Now Datasheet

LY5420-RE7781 Siemens

Buy Now Datasheet
Obsolete Obsolete
SIEMENS A G SIEMENS A G
unknown unknown
8541.40.20.00 8541.40.20.00
YELLOW YELLOW
SINGLE SINGLE
0.04 A 0.04 A
CLEAR DIFFUSED
112.5 mcd 150 mcd
RADIAL MOUNT RADIAL MOUNT
1 1
2 2
100 °C 100 °C
-55 °C -55 °C
SINGLE COLOR LED SINGLE COLOR LED
8.6 mm 8.6 mm
TR TR
586 nm 586 nm
ROUND ROUND
5 mm 5 mm
NO NO
T-1 3/4 T-1 3/4
2.54 mm 2.54 mm
20 deg 24 deg
1 1

Compare LY5421-NRE9117 with alternatives

Compare LY5420-RE7781 with alternatives