LY5421-NR
vs
LY5420-Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
LEAD FREE PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.04 A
0.04 A
Forward Voltage-Max
2.6 V
2.6 V
Lens Type
CLEAR
CLEAR
Luminous Intensity-Nom
104.0 mcd
91.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
586 nm
586 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
20 deg
24 deg
Base Number Matches
4
4
Reverse Voltage-Max
5 V
Compare LY5421-NR with alternatives
Compare LY5420-Q with alternatives