LY5420-Q vs LY5421-NRE9117 feature comparison

LY5420-Q Siemens

Buy Now Datasheet

LY5421-NRE9117 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Lens Type CLEAR CLEAR
Luminous Intensity-Nom 94 mcd 112.5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method TR TR
Peak Wavelength 586 nm 586 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 20 deg
Base Number Matches 19 1

Compare LY5420-Q with alternatives

Compare LY5421-NRE9117 with alternatives