LY5420-PE7848 vs LY5420-P feature comparison

LY5420-PE7848 Siemens

Buy Now Datasheet

LY5420-P Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.04 A 0.045 A
Lens Type DIFFUSED WATER CLEAR
Luminous Intensity-Nom 60 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm 8.8 mm
Packing Method TR
Peak Wavelength 586 nm 590 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 1 4
Rohs Code No
Color@Wavelength Yellow
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LY5420-PE7848 with alternatives