LY503ALHTR vs LPY430ALTR feature comparison

LY503ALHTR STMicroelectronics

Buy Now Datasheet

LPY430ALTR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LGA LGA
Package Description LFBGA, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-28
Pin Count 16 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PBGA-B16 R-PBGA-B28
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 16 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TFBGA
Package Equivalence Code LCC16,.20SQ,32 LCC28,.16X.2,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BUTT BUTT
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 5 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish NICKEL GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare LY503ALHTR with alternatives

Compare LPY430ALTR with alternatives