LY3366-SE7858 vs LY3366-SE7950 feature comparison

LY3366-SE7858 Siemens

Buy Now Datasheet

LY3366-SE7950 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 240 mcd 240 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method TR TR
Peak Wavelength 591 nm 591 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 70 deg 70 deg
Base Number Matches 1 1

Compare LY3366-SE7858 with alternatives

Compare LY3366-SE7950 with alternatives