LY3340-JME7950
vs
LY3340-JME7500
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Nom |
18 mcd
|
18 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.6 mm
|
4.6 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
586 nm
|
586 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IC COMPATIBLE
|
|
|
|
Compare LY3340-JME7950 with alternatives
Compare LY3340-JME7500 with alternatives