LY2L4-AC100/110
vs
LY2I4-AC110
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V
|
COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC); 33 V
|
Body Breadth |
21.59 mm
|
21.59 mm
|
Body Height |
36.06 mm
|
36.06 mm
|
Body Length or Diameter |
27.94 mm
|
27.94 mm
|
Coil Current(AC)-Max |
0.013 A
|
0.012 A
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Voltage(AC)-Max |
110 V
|
110 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@110VAC
|
10A@110VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@24VDC
|
10A@24VDC
|
Contact Voltage(AC)-Max |
110 V
|
110 V
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
PANEL MOUNT
|
SOCKET MOUNT
|
Operate Time |
25 ms
|
25 ms
|
Physical Dimension |
27.94mm x 21.59mm x 36.06mm
|
27.94mm x 21.59mm x 36.06mm
|
Reference Standard |
CE; CSA; TUV; UL
|
CSA; LR; SEMKO; SEV; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
25 ms
|
25 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SNAP ON
|
Base Number Matches |
1
|
1
|
Coil Resistance |
|
3750 Ω
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare LY2L4-AC100/110 with alternatives
Compare LY2I4-AC110 with alternatives