LY20-22P-DT1-P2E-B vs 8614-20-22-2-YO-8-LF feature comparison

LY20-22P-DT1-P2E-B Japan Aviation Electronics Industry Limited

Buy Now Datasheet

8614-20-22-2-YO-8-LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (12) OVER NICKEL GOLD (50)
Contact Finish Termination TIN GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Contact Material COPPER ALLOY
Rated Current (Signal) 3 A
UL Flammability Code 94V-0

Compare LY20-22P-DT1-P2E-B with alternatives

Compare 8614-20-22-2-YO-8-LF with alternatives