LY1E336M05011TS vs NRGB330M25V5X11SPF feature comparison

LY1E336M05011TS Samwha Electronics

Buy Now Datasheet

NRGB330M25V5X11SPF NIC Components Corp

Buy Now Datasheet
Active Active
SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
0.02475 mA
11 mm 11 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
25 V 25 V
65.52 mA 130 mA
NO
0.3
5 mm 2 mm
WIRE
1 1
Yes
15100 mΩ

Compare LY1E336M05011TS with alternatives

Compare NRGB330M25V5X11SPF with alternatives