LY10-DC6BR
vs
65832-017LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
FCI
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
Body Breadth
0.209 inch
0.44 inch
Body Depth
0.248 inch
0.6 inch
Body Length
0.299 inch
2.808 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
2 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
1400VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
BROWN
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
POLYPHENYLENE OXIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.156 inch
Mating Contact Row Spacing
0.079 inch
0.2 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
36
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LATCHED
Contact Design
PREASSEM CONN
Mounting Option 2
LOCKING
Compare LY10-DC6BR with alternatives
Compare 65832-017LF with alternatives