LXZ16VB272M16X20LL vs RF278M1CK20 feature comparison

LXZ16VB272M16X20LL United Chemi-Con Inc

Buy Now Datasheet

RF278M1CK20 Man Yue Technology Holdings Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series LXZ RF(16V)
Base Number Matches 2 1
ESR 29 mΩ
Manufacturer Series RF(16V)
Ripple Current 2205 mA
Terminal Pitch 7.5 mm

Compare RF278M1CK20 with alternatives