LXY25VB39ME11FC
vs
B41042A5396M002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
39 µF
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.00975 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK, TR
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
65.2 mA
173 mA
Surface Mount
NO
NO
Tan Delta
0.14
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Rohs Code
Yes
HTS Code
8532.22.00.20
Diameter
5 mm
Length
11 mm
Package Style
Radial
Terminal Pitch
2 mm
Compare LXY25VB39ME11FC with alternatives
Compare B41042A5396M002 with alternatives