LXW8-PW35 vs LX18-P127-5 feature comparison

LXW8-PW35 Lumileds

Buy Now Datasheet

LX18-P127-5 Lumileds

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMILEDS HOLDING B V LUMILEDS HOLDING B V
Package Description ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Lumileds
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Color WHITE WHITE
Color@Wavelength White
Configuration SINGLE SINGLE
Forward Current-Max 1 A 1 A
Forward Voltage-Max 3.5 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 135 °C 135 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.9 mm 1.99 mm
Packing Method TR, 13 INCH TR, 13 INCH
Shape ROUND ROUND
Size 2.55 mm 2.61 mm
Surface Mount YES YES
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare LXW8-PW35 with alternatives

Compare LX18-P127-5 with alternatives