LXT388LE vs LXT388LE feature comparison

LXT388LE Intel Corporation

Buy Now Datasheet

LXT388LE Cortina Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP CORTINA SYSTEMS INC
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 LFQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Carrier Type CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1)
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 5 3