LXT388LE vs LXT388LE feature comparison

LXT388LE Cortina Systems Inc

Buy Now Datasheet

LXT388LE Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CORTINA SYSTEMS INC INTEL CORP
Part Package Code QFP QFP
Package Description LFQFP, LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 5
Carrier Type CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1)
Package Equivalence Code QFP100,.63SQ,20
Technology CMOS