LXT350NE
vs
CS61577-IP1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INPHI CORP
CRYSTAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
37.4015 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
4
1
Rohs Code
No
Carrier Type
CEPT PCM-30/E-1
Carrier Type (2)
T-1(DS1)
JESD-609 Code
e0
Package Equivalence Code
DIP28,.6
Technology
CMOS
Terminal Finish
TIN LEAD
Compare LXT350NE with alternatives
Compare CS61577-IP1 with alternatives