LXT318PE
vs
LXT361QH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CORTINA SYSTEMS INC
LEVEL ONE
Part Package Code
QLCC
QFP
Package Description
PLASTIC, LCC-28
,
Pin Count
28
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J28
R-PQFP-G44
Length
11.5062 mm
Number of Functions
1
1
Number of Terminals
28
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-5 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
Base Number Matches
5
4
Compare LXT318PE with alternatives
Compare LXT361QH with alternatives