LXT310PE vs LXT3108QE feature comparison

LXT310PE Level One

Buy Now Datasheet

LXT3108QE Cortina Systems Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LEVEL ONE CORTINA SYSTEMS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Carrier Type T-1(DS1)
JESD-30 Code S-PQCC-C28 S-PQFP-G208
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 28 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ FQFP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 3 2
Part Package Code QFP
Package Description FQFP,
Pin Count 208
kg CO2e/kg 12.04
Average Weight (mg) 2363.75
CO2e (mg) 28459.55
Length 28 mm
Seated Height-Max 4.1 mm
Width 28 mm

Compare LXT310PE with alternatives

Compare LXT3108QE with alternatives