LXT305APE vs LXT351PE feature comparison

LXT305APE Marvell Technology Group Ltd

Buy Now Datasheet

LXT351PE Level One

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MARVELL SEMICONDUCTOR INC LEVEL ONE
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant unknown
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.5062 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm
Base Number Matches 5 3
Rohs Code No
Part Package Code QLCC
Pin Count 28
HTS Code 8542.39.00.01
Carrier Type CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1)
JESD-609 Code e0
Package Equivalence Code LDCC28,.5SQ
Terminal Finish Tin/Lead (Sn/Pb)

Compare LXT305APE with alternatives

Compare LXT351PE with alternatives