LXT305ANI vs LXT305ANE feature comparison

LXT305ANI Inphi Corporation

Buy Now Datasheet

LXT305ANE Level One

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INPHI CORP LEVEL ONE
Package Description DIP, DIP, DIP28,.6
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 6.35 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade OTHER INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 4 4
Rohs Code No
Part Package Code DIP
Pin Count 28
Carrier Type CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1)
JESD-609 Code e0
Length 37.4015 mm
Package Equivalence Code DIP28,.6
Terminal Finish Tin/Lead (Sn/Pb)

Compare LXT305ANI with alternatives

Compare LXT305ANE with alternatives