LXT304APC vs DS21349QN/T&R feature comparison

LXT304APC Intel Corporation

Buy Now Datasheet

DS21349QN/T&R Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.5062 mm 11.505 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.505 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare LXT304APC with alternatives

Compare DS21349QN/T&R with alternatives