LXT200M0470BPF42245 vs B43303D0477M002 feature comparison

LXT200M0470BPF42245 YAGEO Corporation

Buy Now Datasheet

B43303D0477M002 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.94 mA 0.91247 mA
Manufacturer Series LXT B43303
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2000 mA 1300 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
ESR 560 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare LXT200M0470BPF42245 with alternatives

Compare B43303D0477M002 with alternatives