LXT016M4700BPF42225 vs ECEC1CA472CG feature comparison

LXT016M4700BPF42225 YAGEO Corporation

Buy Now Datasheet

ECEC1CA472CG Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.752 mA 0.82268 mA
Manufacturer Series LXT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1100 mA 1600 mA
Surface Mount NO NO
Tan Delta 0.3 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 25 mm
JESD-609 Code e3
Length 20 mm
Package Style Snap-in
Reference Standard IEC384-4
Terminal Finish Tin (Sn)

Compare LXT016M4700BPF42225 with alternatives

Compare ECEC1CA472CG with alternatives