LXR450LGSN10000MCG22 vs LGSN10000MCG22 feature comparison

LXR450LGSN10000MCG22 Chemi-Con

Buy Now Datasheet

LGSN10000MCG22 Chemi-Con

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 90 mA 90 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 36800 mA 36800 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare LXR450LGSN10000MCG22 with alternatives

Compare LGSN10000MCG22 with alternatives