LXMG1618-12-62
vs
LXM1618-05-21
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
Module
|
JESD-30 Code |
|
R-XXMA-X
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LXMG1618-12-62 with alternatives
Compare LXM1618-05-21 with alternatives