LXM400VS101M25X25T2 vs CHA400VSSN100M25A feature comparison

LXM400VS101M25X25T2 Chemi-Con

Buy Now Datasheet

CHA400VSSN100M25A Chemi-Con

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2487 mΩ
Leakage Current 0.6 mA 0.6 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 700 mA 660 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LXM400VS101M25X25T2 with alternatives

Compare CHA400VSSN100M25A with alternatives