LXK250M0680BPF-3530 vs ELH687M250AR5AA feature comparison

LXK250M0680BPF-3530 YAGEO Corporation

Buy Now Datasheet

ELH687M250AR5AA Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YAGEO CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.23693 mA 3 mA
Manufacturer Series SN ELH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2350 mA 2450 mA
Surface Mount NO NO
Tan Delta 0.15 0.1
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 110 mΩ

Compare LXK250M0680BPF-3530 with alternatives

Compare ELH687M250AR5AA with alternatives