LXJ6.3VB471M10X12LL
vs
ELXV6R3ETD471MJC5B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Optional Lead Configurations
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.08883 mA
Length
12.5 mm
12.5 mm
Manufacturer Series
LXJ
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
635 mA
Series
LXJ
Surface Mount
NO
NO
Tan Delta
0.22
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Packing Method
TR
Terminal Pitch
5 mm
Compare LXJ6.3VB471M10X12LL with alternatives
Compare ELXV6R3ETD471MJC5B with alternatives