LXJ6.3VB120ME11
vs
UPL0J121MDH1CT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NICHICON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
120 µF
|
120 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.02268 mA
|
0.02268 mA
|
Manufacturer Series |
LXJ
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
107.25 mA
|
115 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.22
|
0.22
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.22.00
|
Diameter |
|
5 mm
|
JESD-609 Code |
|
e3
|
Length |
|
11 mm
|
Terminal Finish |
|
TIN
|
|
|
|
Compare LXJ6.3VB120ME11 with alternatives
Compare UPL0J121MDH1CT with alternatives