LXJ35VB222M16X35LL vs 35ME2200AXL+CA feature comparison

LXJ35VB222M16X35LL United Chemi-Con Inc

Buy Now Datasheet

35ME2200AXL+CA SUN Electronic Industries Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.31 mA
Length 35 mm 35 mm
Manufacturer Series LXJ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2770 mA 2550 mA
Series LXJ
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm

Compare LXJ35VB222M16X35LL with alternatives

Compare 35ME2200AXL+CA with alternatives