LXJ25VB222M18X20LL vs ELXZ250EIJ222MM20S feature comparison

LXJ25VB222M18X20LL United Chemi-Con Inc

Buy Now Datasheet

ELXZ250EIJ222MM20S Chemi-Con

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.65 mA 0.55 mA
Length 20 mm 20 mm
Manufacturer Series LXJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1940 mA 1867.5 mA
Series LXJ
Surface Mount NO NO
Tan Delta 0.18 0.18
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e3
Packing Method BULK
Reference Standard AEC-Q200
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm

Compare LXJ25VB222M18X20LL with alternatives

Compare ELXZ250EIJ222MM20S with alternatives