LXG350VN101M25X25T2H vs LV350M100BP3-2030 feature comparison

LXG350VN101M25X25T2H Chemi-Con

Buy Now Datasheet

LV350M100BP3-2030 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2486 mΩ
Leakage Current 0.7 mA 0.56125 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 490 mA 510 mA
Surface Mount NO NO
Tan Delta 0.15 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 20 mm
Length 30 mm
Package Style Snap-in
Packing Method BULK

Compare LXG350VN101M25X25T2H with alternatives

Compare LV350M100BP3-2030 with alternatives