LXG25VN682M25.4X30T2
vs
25PL8200FAA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
8200 µF
|
8200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
3 mA
|
1.358308 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
1870 mA
|
2300 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.3
|
0.4
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: IEC-60385-4
|
|
|
|
Compare LXG25VN682M25.4X30T2 with alternatives
Compare 25PL8200FAA with alternatives