LXE63VB82RM8X20LL vs LXV63VB82MH20FC feature comparison

LXE63VB82RM8X20LL United Chemi-Con Inc

Buy Now Datasheet

LXV63VB82MH20FC Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.15498 mA 0.05166 mA
Manufacturer Series LXE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR BULK, TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 690 mA 100 mA
Surface Mount NO NO
Tan Delta 0.09 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare LXE63VB82RM8X20LL with alternatives

Compare LXV63VB82MH20FC with alternatives