LXA450LGSN10000MBF19 vs 168LXA450LGSN10000MCF19 feature comparison

LXA450LGSN10000MBF19 Chemi-Con

Buy Now Datasheet

168LXA450LGSN10000MCF19 Chemi-Con

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 90 mA 90 mA
Manufacturer Series LXA LXA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 22800 mA 22800 mA
Surface Mount NO NO
Tan Delta 0.20 0.20
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare LXA450LGSN10000MBF19 with alternatives

Compare 168LXA450LGSN10000MCF19 with alternatives