LXA16VB33RM6X15LL vs ESX330M16R5X11T35 feature comparison

LXA16VB33RM6X15LL United Chemi-Con Inc

Buy Now Datasheet

ESX330M16R5X11T35 Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.00528 mA 0.00528 mA
Manufacturer Series LXA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 56 mA 80.6 mA
Surface Mount NO NO
Tan Delta 0.25 0.11
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method TR
Terminal Finish NOT SPECIFIED

Compare LXA16VB33RM6X15LL with alternatives

Compare ESX330M16R5X11T35 with alternatives