LXA08T600
vs
VS-HFA04TB60STRRP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
Package Description
GREEN PACKAGE-2
D2PAK-3/2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Power Integrations
Vishay
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
TO-263AB
JESD-30 Code
R-PSFM-T2
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
60 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.034 µs
0.042 µs
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Date Of Intro
2016-05-02
Additional Feature
PD-CASE
Forward Voltage-Max (VF)
2.2 V
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
25 W
Reference Standard
AEC-Q101
Reverse Current-Max
3 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LXA08T600 with alternatives
Compare VS-HFA04TB60STRRP with alternatives