LX8819-33CDF-TR
vs
M29150G-TN5-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
MODULE
TO-252
Package Description
, SMSIP5H,.41,67TB
HALOGEN FREE, TO-252, 5 PIN
Pin Count
5
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
1.41 V
0.7 V
Dropout Voltage1-Nom
1.3 V
0.4 V
Dropout Voltage2-Max
1.46 V
Input Voltage Absolute-Max
13.5 V
30 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
Length
9.395 mm
6.54 mm
Line Regulation-Max
0.008%
Line Regulation-Max (%/V)
0.27
Load Regulation-Max
0.012%
Load Regulation-Max(%)
0.36%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1.5 A
Output Current2-Max
1 A
Output Voltage1-Max
3.383 V
5.1 V
Output Voltage1-Min
3.217 V
4.9 V
Output Voltage1-Nom
3.3 V
5 V
Output Voltage2-Max
5 V
Output Voltage2-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SMSIP5H,.41,67TB
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.16 mm
2.51 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
2%
Width
8 mm
5.485 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LX8819-33CDF-TR with alternatives
Compare M29150G-TN5-R with alternatives