LX8819-25CDT-TR vs FAN1538PBX feature comparison

LX8819-25CDT-TR Microsemi Corporation

Buy Now Datasheet

FAN1538PBX Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP ROCHESTER ELECTRONICS INC
Part Package Code TO-252 MODULE
Package Description PLASTIC, TO-252, D-PAK, 5-PIN ,
Pin Count 3 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 1.41 V
Dropout Voltage1-Nom 1.3 V
Dropout Voltage2-Max 1.46 V
Input Voltage Absolute-Max 13.5 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0
Length 6.6 mm 9.395 mm
Line Regulation-Max 0.008%
Line Regulation-Max (%/V) 0.27
Load Regulation-Max 0.012%
Load Regulation-Max(%) 0.36%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Current2-Max 1 A 1 A
Output Voltage1-Max 2.562 V 3.4 V
Output Voltage1-Min 2.437 V 3.2 V
Output Voltage1-Nom 2.5 V 3.3 V
Output Voltage2-Max 5 V
Output Voltage2-Min 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 2.51 mm 2.16 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.72 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5%
Width 6.09 mm 8 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LX8819-25CDT-TR with alternatives