LX8816-04CDF vs UR10033-TN5-T feature comparison

LX8816-04CDF Microsemi Corporation

Buy Now Datasheet

UR10033-TN5-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code MODULE TO-252
Package Description ROHS COMPLIANT, PLASTIC, SPAK-5 TO-252,
Pin Count 5 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.2 V
Dropout Voltage2-Max 1.3 V 0.5 V
Input Voltage Absolute-Max 13.5 V 18 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 9.395 mm 6.54 mm
Load Regulation-Max 0.001% 0.075%
Load Regulation-Max(%) 0.15% 2.2%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Current2-Max 1 A 1 A
Output Voltage1-Max 3.3825 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Output Voltage2-Max 5.5 V
Output Voltage2-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 2.16 mm 2.51 mm
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8 mm 5.485 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare LX8816-04CDF with alternatives

Compare UR10033-TN5-T with alternatives