LX8587A-00CP vs LX8385A-00CDL feature comparison

LX8587A-00CP Linfinity Microelectronics

Buy Now Datasheet

LX8385A-00CDL Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS MICROSEMI CORP
Package Description PLASTIC, TO-220, 3 PIN TO-263,
Reach Compliance Code unknown not_compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.2 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.5%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.6 V
Output Voltage1-Min 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pbfree Code No
Part Package Code D2PAK
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 7 V
Input-Output Voltage Differential-Min 1.5 V
Length 10.35 mm
Moisture Sensitivity Level 1
Seated Height-Max 4.84 mm
Width 8.84 mm

Compare LX8385A-00CDL with alternatives