LX8587-00CDDT vs LMS1587ISX-ADJ/NOPB feature comparison

LX8587-00CDDT Microsemi Corporation

Buy Now Datasheet

LMS1587ISX-ADJ/NOPB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP ROCHESTER ELECTRONICS LLC
Part Package Code D2PAK D2PAK
Package Description TO-263, SMSIP3H,.55TB ROHS COMPLIANT, TO-263, 3 PIN
Pin Count 4 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1.1 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e3
Length 10.35 mm 10.16 mm
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.6 V 1.275 V
Output Voltage1-Min 2.5 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified COMMERCIAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.84 mm 4.79 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 8.84 mm 8.64 mm
Base Number Matches 2 3
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V
Operating Temperature TJ-Min -40 °C
Peak Reflow Temperature (Cel) 245
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare LX8587-00CDDT with alternatives