LX8386A-00CP vs IRU1010CYPBF feature comparison

LX8386A-00CP Linfinity Microelectronics

Buy Now Datasheet

IRU1010CYPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, TO-220, 3 PIN SOP,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1.3 V
Input-Output Voltage Differential-Max 7 V 7 V
Input-Output Voltage Differential-Min 1.5 V 1.3 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.036
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 8.5 V 5.5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP3,.1TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.581 mm
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 6.5025 mm
Moisture Sensitivity Level 1
Operating Temperature TJ-Min
Seated Height-Max 1.812 mm
Width 3.504 mm

Compare IRU1010CYPBF with alternatives