LX8385B-00CP vs LX8385-00IPT feature comparison

LX8385B-00CP Linfinity Microelectronics

Buy Now Datasheet

LX8385-00IPT Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS MICROSEMI CORP
Package Description PLASTIC, TO-220, 3 PIN TO-220,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.5 V
Dropout Voltage1-Nom 1.3 V
Input-Output Voltage Differential-Max 10 V 7 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.036
Load Regulation-Max(%) 0.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 8 V 8 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code No
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1

Compare LX8385-00IPT with alternatives